
The LTC1647-3IGN#PBF is a dual hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 16.5V. This device is available in quantities of 100 and is packaged in a rail/tube format. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LTC1647-3IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1647-3IGN#PBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1647-3IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
