The LTC1647-3IGN#TR is a dual output IC from Analog Devices, packaged in a 3.99mm deep SSOP. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 16.5V. This device is not RoHS compliant and contains lead, and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1647-3IGN#TR technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.