
The LTC1647-3IGN is a dual hot swap controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has two outputs and is available in a tape and reel packaging format with 2500 units per package. The LTC1647-3IGN is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC1647-3IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1647-3IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1647-3IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
