
The LTC1649CS is a single-phase DC/DC controller with a 2.5V output voltage and 20A output current. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It features a synchronous rectifier and a maximum duty cycle of 93%. The LTC1649CS is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC1649CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1649CS technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 93% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Voltage | 2.5V |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1649CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
