
The LTC1649CS#TR DC/DC controller operates at frequencies up to 260kHz and is packaged in a SOIC package. It can handle a duty cycle of 93%. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC1649CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1649CS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 260kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1649CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
