The LTC1649IS#TR is a single output DC/DC controller with a maximum frequency of 325kHz. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It has a duty cycle of 93%.
Analog Devices LTC1649IS#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 325kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1649IS#TR to view detailed technical specifications.
No datasheet is available for this part.