
Analog Devices LTC1649IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 93% |
| Lead Free | Lead Free |
| Max Frequency | 325kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1649IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
