D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP16
Analog Devices LTC1650ACN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.