
16-bit Digital-to-Analog Converter (DAC) with a single channel and bipolar/unipolar output. Features a serial SPI 3-wire interface and a voltage output. Operates with a dual supply voltage range of 4.75V to 5.25V, with a typical dual supply of 5V. Offers 16-bit resolution, integral nonlinearity (INL) of 8 LSB, and full-scale error of 12 LSB. Packaged in a 16-pin SOIC surface mount package, this RoHS compliant component has a settling time of 4µs and a maximum power dissipation of 50mW.
Sign in to ask questions about the Analog Devices LTC1650ACS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650ACS#PBF technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Full Scale Error | 12LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Current | 5mA |
| Supply Type | Dual |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650ACS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
