The LTC1650AIS#PBF is a 16-bit digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50mW. The device is packaged in a surface-mount SOIC package and is RoHS compliant. It features a 16-bit resolution and a settling time of 4us.
Analog Devices LTC1650AIS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.