The LTC1650AIS#TR is a 16-bit dual digital-to-analog converter (DAC) with a maximum operating temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package and dissipates a maximum of 50mW. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 per tape and reel.
Analog Devices LTC1650AIS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.