
The LTC1650CN#PBF is a 16-bit digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V. It features a DIP package with through hole mount and operates over a temperature range of 0°C to 70°C. The device has a resolution of 16 bits and a settling time of 4us. It is RoHS compliant and available in a rail/tube packaging with 25 units per package.
Analog Devices LTC1650CN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
