The LTC1650CS is a dual 16-bit 1-channel digital-to-analog converter with a 5V dual supply voltage range. It features an integral nonlinearity of 16LSB and a settling time of 4us. The device is available in a SOIC package and is rated for a maximum operating temperature of 70°C. The LTC1650CS is not RoHS compliant and contains lead. It is packaged in a rail/tube configuration with 50 units per package.
Sign in to ask questions about the Analog Devices LTC1650CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650CS technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1650CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
