
16-bit, 1-channel Digital-to-Analog Converter (DAC) with bipolar/unipolar output polarity and voltage output type. Features a serial SPI 3-wire interface and a 4µs settling time. Operates with a dual 5V supply (4.75V to 5.25V) and is housed in a 16-pin SOIC surface-mount package. Offers 16LSB Integral Nonlinearity (INL) and 0.9LSB Full Scale Error. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1650CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650CS#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Full Scale Error | 0.9LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
