
The LTC1650CS#TR is a 16-bit digital-to-analog converter with a SOIC package and a maximum operating temperature range of 0°C to 70°C. It has a maximum power dissipation of 50mW and is designed for surface mount applications. This device is not RoHS compliant and contains lead. It has a settling time of 4us and is a dual supply type converter.
Sign in to ask questions about the Analog Devices LTC1650CS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650CS#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1650CS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
