
The LTC1650CS#TRPBF is a 16-bit dual supply digital-to-analog converter with a resolution of 16 bits. It operates from a dual supply voltage of 4.75V to 5.25V and has a nominal supply current of 5mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It can dissipate a maximum power of 50mW and has a settling time of 4us. The LTC1650CS#TRPBF is suitable for use in applications where high accuracy and low power consumption are required, and can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC1650CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
