The LTC1650IN is a 16-bit dual digital-to-analog converter with a DIP package and through hole mount. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 50mW. The device is not RoHS compliant and contains lead. It features a settling time of 4us and a supply type of dual.
Analog Devices LTC1650IN technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.