
The LTC1650IN#PBF is a 16-bit digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V. It features an integral nonlinearity of 16 least significant bits and a settling time of 4 microseconds. The device is available in a DIP package and is suitable for through-hole mounting. The LTC1650IN#PBF operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1650IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650IN#PBF technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
