
The LTC1650IS is a 16-bit digital-to-analog converter with a dual supply voltage range of 4.75V to 5.25V. It features an integral nonlinearity of 16 least significant bits and a settling time of 4 microseconds. The device is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The LTC1650IS is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1650IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650IS technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1650IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
