
16-bit, single-channel digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a serial SPI 3-wire interface and operates from a dual supply voltage range of 4.75V to 5.25V. Offers 16 LSB integral nonlinearity and a 4µs settling time. Packaged in a 16-pin SOIC N surface mount configuration, this RoHS compliant component is lead-free and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LTC1650IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650IS#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 16LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
