
The LTC1650IS#TRPBF is a 16-bit digital-to-analog converter with a dual supply type and a maximum power dissipation of 50mW. It features a settling time of 4us and is packaged in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications. Operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1650IS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1650IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1650IS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
