
D/A Converter, 1 Func, Serial Input Loading, 8.5us Settling Time, PDSO16
Sign in to ask questions about the Analog Devices LTC1654CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1654CGN technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 900KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 900000S/s |
| Settling Time | 3us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1654CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
