The LTC1654CGN#TR is a dual 14-bit digital-to-analog converter with a sampling rate of 900ksps. It is available in an SSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC1654CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 900000S/s |
| Settling Time | 3us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.