
14-bit, 2-channel serial digital-to-analog converter (DAC) with a 900kS/s conversion rate. Features unipolar voltage output, 4LSB integral nonlinearity, and 24LSB full-scale error. Operates from a 2.7V to 5.5V single supply voltage. Packaged in a 16-pin SSOP for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC1654IGN#PBF technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 900KS/s |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 24LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 900000S/s |
| Settling Time | 8.5us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1654IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
