
16-bit, single-channel Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a 750 kS/s conversion rate, 20 LSB integral nonlinearity, and a 20 µs settling time. Operates from a single 5V supply (4.5V to 5.5V) with a typical supply current of 600 µA. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC1655CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655CN8#PBF technical specifications.
| Package/Case | DIP |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
