
The LTC1655CS8 is a 16-bit single channel digital-to-analog converter from Analog Devices. It features a sampling rate of 750,000 samples per second and a settling time of 20 microseconds. The device is available in a surface mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. The LTC1655CS8 is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC1655CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655CS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1655CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
