LTC1655 - 16-Bit Rail-to-Rail Micropower DACs in SO-8 Package
Analog Devices LTC1655CS8#TR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.