
16-bit, single-channel digital-to-analog converter (DAC) with a 750 kS/s conversion rate. Features a serial SPI 3-wire interface and a voltage output. Operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. Integral nonlinearity is 20 LSB, and settling time is 20 µs. Packaged in a lead-free, RoHS compliant SOIC surface mount package.
Sign in to ask questions about the Analog Devices LTC1655CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
