
16-bit voltage-output digital-to-analog converter (DAC) with an internal reference. Features a 750 kS/s conversion rate, 1 LSB full-scale error, and 20 LSB integral nonlinearity. Operates from a 4.5V to 5.5V supply with a nominal supply current of 600µA. Serial SPI interface supports 3-wire communication. Packaged in a lead-free SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1655IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655IS8#PBF technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Full Scale Error | 1LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
