
The LTC1655IS8#TR is a 16-bit digital-to-analog converter with a conversion rate of 750 kilosamples per second. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a surface-mount SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1655IS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655IS8#TR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1655IS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
