
The LTC1655LCN8#PBF is a 16-bit digital-to-analog converter with a conversion rate of 750KS/s. It features an integral nonlinearity of 20LSB and a resolution of 16b. The device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5.5V. The LTC1655LCN8#PBF is packaged in a DIP package and is mounted through a hole. It is compliant with RoHS regulations and is available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1655LCN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655LCN8#PBF technical specifications.
| Package/Case | DIP |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655LCN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
