
The LTC1655LCS8 is a 16-bit single digital-to-analog converter from Analog Devices, featuring a sampling rate of 750,000 samples per second and a settling time of 20 microseconds. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LTC1655LCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655LCS8 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1655LCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
