
The LTC1655LIN8 is a 16-bit digital-to-analog converter with a SPI interface. It is available in a DIP package and operates over a temperature range of -40°C to 85°C. The device is not differential output and has a settling time of 20us. However, it is not RoHS compliant and contains lead, making it non-lead-free.
Sign in to ask questions about the Analog Devices LTC1655LIN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655LIN8 technical specifications.
| Package/Case | DIP |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| RoHS Compliant | No |
| Settling Time | 20us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1655LIN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
