
The LTC1655LIS8 is a 16-bit digital-to-analog converter with a conversion rate of 750 kilosamples per second. It features a resolution of 16 bits and a single output type. The device is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. The LTC1655LIS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC1655LIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655LIS8 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1655LIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
