
16-bit, single-channel digital-to-analog converter (DAC) with a 750 kS/s conversion rate. Features a serial SPI interface and a voltage output. Operates from a single 2.7V to 5.5V supply with a nominal current of 600µA. Integral nonlinearity is 20 LSB, and settling time is 20µs. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1655LIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1655LIS8#PBF technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655LIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
