The LTC1655LIS8#TR is a 16-bit single channel digital-to-analog converter with a sampling rate of 750,000 samples per second. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead.
Analog Devices LTC1655LIS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.