The LTC1657CGN#TR is a 16-bit single digital-to-analog converter from Analog Devices. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 3mW. It is not RoHS compliant and contains lead. The LTC1657CGN#TR is available in quantities of 2500 on tape and reel.
Analog Devices LTC1657CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.