
16-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers a unipolar voltage output with a settling time of 20µs. Integral nonlinearity (INL) is 12LSB, and full-scale error is 16LSB. Operates from a single 4.5V to 5.5V supply, with a typical operating voltage of 5V. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component is designed for general-purpose applications.
Sign in to ask questions about the Analog Devices LTC1657IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1657IGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 16LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1657IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
