The LTC1657IN is a 16-bit digital-to-analog converter with a single channel. It is packaged in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 3mW. The LTC1657IN is not RoHS compliant and contains lead. It has a settling time of 20us and requires a single supply type.
Analog Devices LTC1657IN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.