
The LTC1657IN#PBF is a 16-bit digital-to-analog converter with a single channel and 16-bit resolution. It operates from a 4.5V to 5.5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a DIP package and is mounted through a hole. It is RoHS compliant and has a settling time of 20us.
Sign in to ask questions about the Analog Devices LTC1657IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1657IN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1657IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
