
The LTC1657LCGN is a 16-bit single digital-to-analog converter from Analog Devices. It is packaged in a 28-pin SSOP package and is designed to operate over a temperature range of 0°C to 70°C. The device has a maximum power dissipation of 3.25mW and a settling time of 20us. It is not RoHS compliant and contains lead, making it a non-compliant device.
Analog Devices LTC1657LCGN technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
