
16-bit, 1-channel, unipolar voltage output digital-to-analog converter (DAC) with a parallel interface. Features include 12LSB Integral Nonlinearity (INL) and 16LSB Full Scale Error. Operates from a 2.7V to 5.5V supply, with a typical operating voltage of 3.3V. Surface mountable in a 28-pin SSOP package, this RoHS compliant component offers a 20µs settling time and a maximum power dissipation of 3.25mW.
Sign in to ask questions about the Analog Devices LTC1657LCGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1657LCGN#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Full Scale Error | 16LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 20us |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1657LCGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
