The LTC1657LCGN#TR is a 16-bit single-channel digital-to-analog converter with a maximum operating temperature of 70°C and a maximum power dissipation of 3.25mW. It is packaged in a surface-mount SSOP package and is designed for use in applications where a high degree of precision is required. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LTC1657LCGN#TR has a settling time of 20us and is designed for use with a single supply type.
Analog Devices LTC1657LCGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.