The LTC1657LCN is a 16-bit digital-to-analog converter with a single supply type and a maximum power dissipation of 3.25mW. It is packaged in a DIP package and is suitable for through hole mount. The device operates within a temperature range of 0°C to 70°C. The LTC1657LCN is not RoHS compliant and contains lead.
Analog Devices LTC1657LCN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.25mW |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.