The LTC1657LIGN is a 16-bit single digital-to-analog converter (DAC) from Analog Devices. It is packaged in a 28-pin SSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 3.25mW. The LTC1657LIGN is not RoHS compliant due to the presence of lead in the package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1657LIGN technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |