The LTC1657LIGN#TR is a 16-bit digital-to-analog converter with a single channel. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device has a maximum power dissipation of 3.25mW. It is not RoHS compliant and is available in quantities of 2500 per reel. The LTC1657LIGN#TR is designed for use in applications where a high degree of precision is required.
Analog Devices LTC1657LIGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 20us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1657LIGN#TR to view detailed technical specifications.
No datasheet is available for this part.