
The LTC1658CMS8#PBF is a 14-bit single channel digital-to-analog converter with a maximum power dissipation of 3mW and a nominal supply current of 270uA. It operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. The device is RoHS compliant and has a settling time of 12us. It is designed for use in applications where high accuracy and low power consumption are required.
Sign in to ask questions about the Analog Devices LTC1658CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 270uA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1658CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
