The LTC1658CMS8#TR is a 14-bit single channel digital-to-analog converter (DAC) from Analog Devices. It features a resolution of 14 bits and a settling time of 12 microseconds. The device is available in an MSOP package and is suitable for surface mount applications. The LTC1658CMS8#TR operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 3 milliwatts. It is not RoHS compliant and contains lead.
Analog Devices LTC1658CMS8#TR technical specifications.
| Package/Case | MSOP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.