D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP8
Sign in to ask questions about the Analog Devices LTC1658CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658CN8 technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Series | nanoDAC™ |
| Settling Time | 4us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1658CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.