
The LTC1658CN8#PBF is a 14-bit single channel digital-to-analog converter in a DIP package, suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum power dissipation of 3mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. It features a settling time of 12us and a resolution of 14 bits.
Sign in to ask questions about the Analog Devices LTC1658CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1658CN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1658CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
